Schneider Electric 480 V 900 W Servo Motor, 4400 rpm, 2.4 Nm Max Output Torque, 11mm Shaft Diameter

RS Stock No.: 796-8499Brand: Schneider ElectricManufacturers Part No.: BMI0702P06A
brand-logo
View all in Servo Motors

Technical Document

Specifications

Maximum Output Torque

2.4 Nm

Supply Voltage

480 V

Output Speed

4400 rpm

Power Rating

900 W

Stall Torque

6.8Nm

Shaft Diameter

11mm

Length

289mm

Width

99mm

Depth

187mm

Country of Origin

Germany

Product details

Schneider BMI Series

Professional series of integrated servo drive electric motors with power stage. This range of servo motors contain a variety of wattages & voltages to ensure a suitable product for a variety of applications.

Single & Three Phase versions available
IP54 rated
Various wattages
Single or Multiturn
Braked options available

Schneider Electric Lexium 05

The Lexium 05 servo drives and motors are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, labelling and materials handling.,The drives may be connected to any 3rd party motion controller with analogue, Fieldbus (CanOpen, Modbus or Profibus*), or pulse and direction interfaces.,Cabling accessories enable simple connection between drive and controller.,In Fieldbus operation the drive contains a built-in positioner allowing (CanOpen, Modbus) control of the drive by sending simple move parameters and commands to the drive (Move type, distance, speed, acceleration…)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 977.482

BD 977.482 Each (Exc. Vat)

BD 1,075.230

BD 1,075.230 Each (inc. VAT)

Schneider Electric 480 V 900 W Servo Motor, 4400 rpm, 2.4 Nm Max Output Torque, 11mm Shaft Diameter

BD 977.482

BD 977.482 Each (Exc. Vat)

BD 1,075.230

BD 1,075.230 Each (inc. VAT)

Schneider Electric 480 V 900 W Servo Motor, 4400 rpm, 2.4 Nm Max Output Torque, 11mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Torque

2.4 Nm

Supply Voltage

480 V

Output Speed

4400 rpm

Power Rating

900 W

Stall Torque

6.8Nm

Shaft Diameter

11mm

Length

289mm

Width

99mm

Depth

187mm

Country of Origin

Germany

Product details

Schneider BMI Series

Professional series of integrated servo drive electric motors with power stage. This range of servo motors contain a variety of wattages & voltages to ensure a suitable product for a variety of applications.

Single & Three Phase versions available
IP54 rated
Various wattages
Single or Multiturn
Braked options available

Schneider Electric Lexium 05

The Lexium 05 servo drives and motors are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, labelling and materials handling.,The drives may be connected to any 3rd party motion controller with analogue, Fieldbus (CanOpen, Modbus or Profibus*), or pulse and direction interfaces.,Cabling accessories enable simple connection between drive and controller.,In Fieldbus operation the drive contains a built-in positioner allowing (CanOpen, Modbus) control of the drive by sending simple move parameters and commands to the drive (Move type, distance, speed, acceleration…)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more