Technical Document
Specifications
Brand
Schneider ElectricPower Rating
370 W
Frequency Rating
50Hz
AC Motor Type
Synchronous
Supply Voltage
480 V
Phase
3
Number of Poles
5
Series
BMP
Country of Origin
Germany
Stock information temporarily unavailable.
BD 237.678
BD 237.678 Each (Exc. Vat)
BD 261.446
BD 261.446 Each (inc. VAT)
Schneider Electric BMP Synchronous AC Motor, 370 W, 3 Phase, 5 Pole, 480 V
1
BD 237.678
BD 237.678 Each (Exc. Vat)
BD 261.446
BD 261.446 Each (inc. VAT)
Schneider Electric BMP Synchronous AC Motor, 370 W, 3 Phase, 5 Pole, 480 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricPower Rating
370 W
Frequency Rating
50Hz
AC Motor Type
Synchronous
Supply Voltage
480 V
Phase
3
Number of Poles
5
Series
BMP
Country of Origin
Germany