Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
PLC I/O Module
Range
Modicon X80
Series
M340
Input Type
Analogue
Number of Inputs
4
For Use With
M340 Series
Maximum Operating Temperature
+60°C
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Product details
Modicon M340 Analogue Temperature Input Modules
Depending on the choice made during configuration, the modules offer, for each of the inputs, the following range:
Temperature probe: Pt100, Pt1000, Cu10, Ni100 or Ni1000, with open-circuit detection
Thermocouple: B, E, J, K, L, N, R, S, T or U, with broken wire detection
Resistor: 0...400 or 0...4000 Ω, 2-, 3- or 4-wire
Voltage: ±40mV, ±80mV, ±160mV, ±320mV, ±640mV, ±1.28V
BD 366.982
BD 366.982 Each (Exc. Vat)
BD 403.680
BD 403.680 Each (inc. VAT)
1
BD 366.982
BD 366.982 Each (Exc. Vat)
BD 403.680
BD 403.680 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
PLC I/O Module
Range
Modicon X80
Series
M340
Input Type
Analogue
Number of Inputs
4
For Use With
M340 Series
Maximum Operating Temperature
+60°C
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Product details
Modicon M340 Analogue Temperature Input Modules
Depending on the choice made during configuration, the modules offer, for each of the inputs, the following range:
Temperature probe: Pt100, Pt1000, Cu10, Ni100 or Ni1000, with open-circuit detection
Thermocouple: B, E, J, K, L, N, R, S, T or U, with broken wire detection
Resistor: 0...400 or 0...4000 Ω, 2-, 3- or 4-wire
Voltage: ±40mV, ±80mV, ±160mV, ±320mV, ±640mV, ±1.28V