Schneider Electric M340 Series PLC I/O Module for Use with M340 Series, Discrete, Transistor

RS Stock No.: 148-098Brand: Schneider ElectricManufacturers Part No.: BMXDDO6402KDistrelec Article No.: 30304711
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

PLC I/O Module

Range

Modicon X80

Series

M340

Number of Outputs

64

Output Type

Discrete, Transistor

For Use With

M340 Series

Output Current

500 mA

Application

Process Application

Maximum Operating Temperature

+60°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Distrelec Product Id

30304711

Country of Origin

France

Product details

Modicon M340 Digital Output

A pushbutton on the 64-channel module can, with successive presses display channels 0 to 31 or 32 to 63 on the block

Stock information temporarily unavailable.

BD 410.553

BD 410.553 Each (Exc. Vat)

BD 451.608

BD 451.608 Each (inc. VAT)

Schneider Electric M340 Series PLC I/O Module for Use with M340 Series, Discrete, Transistor

BD 410.553

BD 410.553 Each (Exc. Vat)

BD 451.608

BD 451.608 Each (inc. VAT)

Schneider Electric M340 Series PLC I/O Module for Use with M340 Series, Discrete, Transistor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Accessory Type

PLC I/O Module

Range

Modicon X80

Series

M340

Number of Outputs

64

Output Type

Discrete, Transistor

For Use With

M340 Series

Output Current

500 mA

Application

Process Application

Maximum Operating Temperature

+60°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Distrelec Product Id

30304711

Country of Origin

France

Product details

Modicon M340 Digital Output

A pushbutton on the 64-channel module can, with successive presses display channels 0 to 31 or 32 to 63 on the block