Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
Cord Set
Range
Modicon X80
For Use With
Modicon M340
Application
Process Application
Cable Length
3m
Product details
Modicon M340 20 Way Terminal Connector
For modules with 20-way removable terminal block
BD 34.782
BD 34.782 Each (Exc. Vat)
BD 38.260
BD 38.260 Each (inc. VAT)
1
BD 34.782
BD 34.782 Each (Exc. Vat)
BD 38.260
BD 38.260 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
Cord Set
Range
Modicon X80
For Use With
Modicon M340
Application
Process Application
Cable Length
3m
Product details
Modicon M340 20 Way Terminal Connector
For modules with 20-way removable terminal block