Schneider Electric BMX Series Serial Modbus for Use with M340 Series, 240 V

RS Stock No.: 148-177Brand: Schneider ElectricManufacturers Part No.: BMXP341000
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

Serial Modbus

Range

Modicon X80

Series

BMX

For Use With

M340 Series

Supply Voltage

240 V

Mounting Type

DIN Rail

Maximum Operating Temperature

+60°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Product details

Modicon M340 CPU, Level 1

Standard and Performance processors from the Modicon M340 automation platform manage an entire PLC single-rack station on which a maximum of 11 slots can be equipped with:

Discrete I/O modules
Analog I/O modules
Application-specific modules (counter, Ethernet TCP/IP communication)

Each processor is supplied with a memory card used for:

Backing up the application (program, symbols and constants)
Activating a standard web server for the Transparent Ready B10 class integrated ethernet port (depending on the model)

Max 510 discrete I/O
Max 128 Analogue I/O. 66 in single-rack configuration (4I/2Q x 11)
20 counter channels
2,048Kb Total internal user RAM (1664Kb Program, constants and symbols + 128Kb Data)

Stock information temporarily unavailable.

BD 283.090

BD 283.090 Each (Exc. Vat)

BD 311.399

BD 311.399 Each (inc. VAT)

Schneider Electric BMX Series Serial Modbus for Use with M340 Series, 240 V

BD 283.090

BD 283.090 Each (Exc. Vat)

BD 311.399

BD 311.399 Each (inc. VAT)

Schneider Electric BMX Series Serial Modbus for Use with M340 Series, 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Accessory Type

Serial Modbus

Range

Modicon X80

Series

BMX

For Use With

M340 Series

Supply Voltage

240 V

Mounting Type

DIN Rail

Maximum Operating Temperature

+60°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Product details

Modicon M340 CPU, Level 1

Standard and Performance processors from the Modicon M340 automation platform manage an entire PLC single-rack station on which a maximum of 11 slots can be equipped with:

Discrete I/O modules
Analog I/O modules
Application-specific modules (counter, Ethernet TCP/IP communication)

Each processor is supplied with a memory card used for:

Backing up the application (program, symbols and constants)
Activating a standard web server for the Transparent Ready B10 class integrated ethernet port (depending on the model)

Max 510 discrete I/O
Max 128 Analogue I/O. 66 in single-rack configuration (4I/2Q x 11)
20 counter channels
2,048Kb Total internal user RAM (1664Kb Program, constants and symbols + 128Kb Data)