Schneider Electric, ComPacT New Generation Circuit breaker 3P 100A, Breaking Capacity 36 kA, Fixed Mount

RS Stock No.: 254-6281Brand: Schneider ElectricManufacturers Part No.: C10F3
brand-logo
View all in MCCBs

Technical Document

Specifications

Range

ComPacT New Generation

Series

ComPacT NSX100F

Number of Poles

3

Current Rating

100A

Breaking Capacity at Maximum Voltage Rating

36 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Width

105mm

Depth

86mm

Application

Distribution

Country of Origin

Poland

Stock information temporarily unavailable.

BD 147.367

BD 147.367 Each (Exc. Vat)

BD 162.104

BD 162.104 Each (inc. VAT)

Schneider Electric, ComPacT New Generation Circuit breaker 3P 100A, Breaking Capacity 36 kA, Fixed Mount

BD 147.367

BD 147.367 Each (Exc. Vat)

BD 162.104

BD 162.104 Each (inc. VAT)

Schneider Electric, ComPacT New Generation Circuit breaker 3P 100A, Breaking Capacity 36 kA, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

ComPacT New Generation

Series

ComPacT NSX100F

Number of Poles

3

Current Rating

100A

Breaking Capacity at Maximum Voltage Rating

36 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Width

105mm

Depth

86mm

Application

Distribution

Country of Origin

Poland