Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric, ComPacT MCCB 4P 250A, Breaking Capacity 40 kA, Fixed Mount

RS Stock No.: 260-7867Brand: Schneider ElectricManufacturers Part No.: C25B4
brand-logo
View all in MCCBs

Technical Document

Specifications

Range

Compact

Series

NSX

Number of Poles

4

Current Rating

250A

Breaking Capacity at Maximum Voltage Rating

40 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Length

161mm

Width

140mm

Depth

86mm

Reset Actuator Type

Toggle Switch

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Schneider Electric, ComPacT MCCB 4P 250A, Breaking Capacity 40 kA, Fixed Mount

P.O.A.

Schneider Electric, ComPacT MCCB 4P 250A, Breaking Capacity 40 kA, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

Compact

Series

NSX

Number of Poles

4

Current Rating

250A

Breaking Capacity at Maximum Voltage Rating

40 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Length

161mm

Width

140mm

Depth

86mm

Reset Actuator Type

Toggle Switch

Country of Origin

Poland