Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric, ComPacT NSX MCCB 3P 250A, Fixed Mount

RS Stock No.: 254-6352Brand: Schneider ElectricManufacturers Part No.: C25F3
brand-logo
View all in MCCBs

Technical Document

Specifications

Range

Compact NSX

Series

ComPacT NSX250F

Number of Poles

3

Current Rating

250A

Mounting Style

Fixed

Country of Origin

Poland

Stock information temporarily unavailable.

BD 301.917

BD 301.917 Each (Exc. Vat)

BD 332.109

BD 332.109 Each (inc. VAT)

Schneider Electric, ComPacT NSX MCCB 3P 250A, Fixed Mount

BD 301.917

BD 301.917 Each (Exc. Vat)

BD 332.109

BD 332.109 Each (inc. VAT)

Schneider Electric, ComPacT NSX MCCB 3P 250A, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

Compact NSX

Series

ComPacT NSX250F

Number of Poles

3

Current Rating

250A

Mounting Style

Fixed

Country of Origin

Poland