Schneider Electric, ComPacT MCCB 4P 125A, Breaking Capacity 15 kA, Fixed Mount

RS Stock No.: 347-118Brand: Schneider ElectricManufacturers Part No.: C25F6TM125
brand-logo
View all in MCCBs

Technical Document

Specifications

Range

Compact

Series

C25

Number of Poles

4

Current Rating

125A

Breaking Capacity at Maximum Voltage Rating

15 kA

Mounting Style

Fixed

Country of Origin

Poland

Stock information temporarily unavailable.

BD 1,095.050

BD 1,095.050 Each (Exc. Vat)

BD 1,204.555

BD 1,204.555 Each (inc. VAT)

Schneider Electric, ComPacT MCCB 4P 125A, Breaking Capacity 15 kA, Fixed Mount

BD 1,095.050

BD 1,095.050 Each (Exc. Vat)

BD 1,204.555

BD 1,204.555 Each (inc. VAT)

Schneider Electric, ComPacT MCCB 4P 125A, Breaking Capacity 15 kA, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

Compact

Series

C25

Number of Poles

4

Current Rating

125A

Breaking Capacity at Maximum Voltage Rating

15 kA

Mounting Style

Fixed

Country of Origin

Poland