Technical Document
Specifications
Brand
Schneider ElectricFLC Motor Rating
10 A
Contact Current Rating
10 A
Range
TeSys
Series
CA2KN
Mounting Style
DIN Rail Mount
Power Rating
4.5 VA
Normal State Configuration
2NO + 2NC
Terminal Type
Screw
Width
45mm
Depth
57mm
Length
58mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +50 °C
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Control Voltage
220 → 230 Vac
Supply Voltage
690 V ac
Contact Voltage Rating
690 V ac
BD 20.493
BD 20.493 Each (Exc. Vat)
BD 22.542
BD 22.542 Each (inc. VAT)
1
BD 20.493
BD 20.493 Each (Exc. Vat)
BD 22.542
BD 22.542 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricFLC Motor Rating
10 A
Contact Current Rating
10 A
Range
TeSys
Series
CA2KN
Mounting Style
DIN Rail Mount
Power Rating
4.5 VA
Normal State Configuration
2NO + 2NC
Terminal Type
Screw
Width
45mm
Depth
57mm
Length
58mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +50 °C
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Control Voltage
220 → 230 Vac
Supply Voltage
690 V ac
Contact Voltage Rating
690 V ac