Technical Document
Specifications
Brand
Schneider ElectricContact Voltage Rating
690 V ac
Contact Current Rating
10 A
Range
TeSys K
Series
CA2KN
Normal State Configuration
3NO + 1NC
Terminal Type
Screw
Length
58mm
Width
45mm
Depth
57mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Minimum Operating Temperature
-25°C
Mounting Style
DIN Rail Mount
Maximum Operating Temperature
+50°C
BD 19.624
BD 19.624 Each (Exc. Vat)
BD 21.586
BD 21.586 Each (inc. VAT)
1
BD 19.624
BD 19.624 Each (Exc. Vat)
BD 21.586
BD 21.586 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 19.624 |
10 - 14 | BD 18.794 |
15+ | BD 18.282 |
Technical Document
Specifications
Brand
Schneider ElectricContact Voltage Rating
690 V ac
Contact Current Rating
10 A
Range
TeSys K
Series
CA2KN
Normal State Configuration
3NO + 1NC
Terminal Type
Screw
Length
58mm
Width
45mm
Depth
57mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Minimum Operating Temperature
-25°C
Mounting Style
DIN Rail Mount
Maximum Operating Temperature
+50°C