Schneider Electric TeSys K CA2KN Contactor, 10 A, 4NO, 690 V ac

Technical Document
Specifications
Brand
Schneider ElectricContact Voltage Rating
690 V ac
Contact Current Rating
10 A
Range
TeSys K
Series
CA2KN
Normal State Configuration
4NO
Terminal Type
Screw
Length
58mm
Width
45mm
Depth
57mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-25°C
Mounting Style
DIN Rail Mount
Distrelec Product Id
30112049
Country of Origin
France
BD 18.953
BD 18.953 Each (Exc. Vat)
BD 20.848
BD 20.848 Each (inc. VAT)
1
BD 18.953
BD 18.953 Each (Exc. Vat)
BD 20.848
BD 20.848 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 18.953 |
10 - 14 | BD 18.139 |
15+ | BD 17.660 |
Technical Document
Specifications
Brand
Schneider ElectricContact Voltage Rating
690 V ac
Contact Current Rating
10 A
Range
TeSys K
Series
CA2KN
Normal State Configuration
4NO
Terminal Type
Screw
Length
58mm
Width
45mm
Depth
57mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-25°C
Mounting Style
DIN Rail Mount
Distrelec Product Id
30112049
Country of Origin
France