Technical Document
Specifications
Brand
Schneider ElectricContact Voltage Rating
690 V ac
Contact Current Rating
10 A
Range
TeSys K
Series
CA2KN
Normal State Configuration
4NO
Terminal Type
Screw
Length
58mm
Width
45mm
Depth
57mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Minimum Operating Temperature
-25°C
Mounting Style
DIN Rail Mount
Maximum Operating Temperature
+50°C
BD 19.574
BD 19.574 Each (Exc. Vat)
BD 21.531
BD 21.531 Each (inc. VAT)
1
BD 19.574
BD 19.574 Each (Exc. Vat)
BD 21.531
BD 21.531 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 19.574 |
10 - 14 | BD 18.738 |
15+ | BD 18.249 |
Technical Document
Specifications
Brand
Schneider ElectricContact Voltage Rating
690 V ac
Contact Current Rating
10 A
Range
TeSys K
Series
CA2KN
Normal State Configuration
4NO
Terminal Type
Screw
Length
58mm
Width
45mm
Depth
57mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Minimum Operating Temperature
-25°C
Mounting Style
DIN Rail Mount
Maximum Operating Temperature
+50°C