Schneider Electric TeSys K CA3KN Contactor, 10 A, 2NO + 2NC, 690 V ac

Technical Document
Specifications
Brand
Schneider ElectricContact Voltage Rating
690 V ac
Contact Current Rating
10 A
Range
TeSys K
Series
CA3KN
Normal State Configuration
2NO + 2NC
Terminal Type
Screw
Length
58mm
Width
45mm
Depth
57mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Minimum Operating Temperature
-25°C
Mounting Style
DIN Rail Mount
Maximum Operating Temperature
+50°C
Country of Origin
France
BD 24.255
BD 24.255 Each (Exc. Vat)
BD 26.681
BD 26.681 Each (inc. VAT)
1
BD 24.255
BD 24.255 Each (Exc. Vat)
BD 26.681
BD 26.681 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 24.255 |
10 - 14 | BD 23.210 |
15+ | BD 22.594 |
Technical Document
Specifications
Brand
Schneider ElectricContact Voltage Rating
690 V ac
Contact Current Rating
10 A
Range
TeSys K
Series
CA3KN
Normal State Configuration
2NO + 2NC
Terminal Type
Screw
Length
58mm
Width
45mm
Depth
57mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Minimum Operating Temperature
-25°C
Mounting Style
DIN Rail Mount
Maximum Operating Temperature
+50°C
Country of Origin
France