Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric TeSys K CA3KN Contactor, 10 A, 2NO + 2NC, 690 V ac

RS Stock No.: 608-7198Brand: Schneider ElectricManufacturers Part No.: CA3KN22ED
brand-logo
View all in Contactors

Technical Document

Specifications

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Range

TeSys K

Series

CA3KN

Normal State Configuration

2NO + 2NC

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

57mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-25°C

Mounting Style

DIN Rail Mount

Maximum Operating Temperature

+50°C

Stock information temporarily unavailable.

BD 22.475

BD 22.475 Each (Exc. Vat)

BD 24.723

BD 24.723 Each (inc. VAT)

Schneider Electric TeSys K CA3KN Contactor, 10 A, 2NO + 2NC, 690 V ac

BD 22.475

BD 22.475 Each (Exc. Vat)

BD 24.723

BD 24.723 Each (inc. VAT)

Schneider Electric TeSys K CA3KN Contactor, 10 A, 2NO + 2NC, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 22.475
10 - 14BD 21.504
15+BD 20.921
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Range

TeSys K

Series

CA3KN

Normal State Configuration

2NO + 2NC

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

57mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-25°C

Mounting Style

DIN Rail Mount

Maximum Operating Temperature

+50°C