Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric CAD Control Relay 5NO, 10 A Contact Rating, TeSys

RS Stock No.: 744-6838Brand: Schneider ElectricManufacturers Part No.: CAD50M7
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Contact Current Rating

10 A

Range

TeSys

Series

CAD

Normal State Configuration

5NO

Terminal Type

Screw

Width

45mm

Depth

86mm

Length

77mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Operating Temperature Range

-40 → +70 °C

Contact Voltage Rating

690 V ac

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 28.606

BD 28.606 Each (Exc. Vat)

BD 31.467

BD 31.467 Each (inc. VAT)

Schneider Electric CAD Control Relay 5NO, 10 A Contact Rating, TeSys

BD 28.606

BD 28.606 Each (Exc. Vat)

BD 31.467

BD 31.467 Each (inc. VAT)

Schneider Electric CAD Control Relay 5NO, 10 A Contact Rating, TeSys
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 28.606
10 - 14BD 27.384
15+BD 26.653
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Contact Current Rating

10 A

Range

TeSys

Series

CAD

Normal State Configuration

5NO

Terminal Type

Screw

Width

45mm

Depth

86mm

Length

77mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Operating Temperature Range

-40 → +70 °C

Contact Voltage Rating

690 V ac

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in