Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric TeSys CAD Contactor, 10 A, 5NO, 690 V ac

RS Stock No.: 395-0368Brand: Schneider ElectricManufacturers Part No.: CAD50P7Distrelec Article No.: 30150601
brand-logo
View all in Contactors

Technical Document

Specifications

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Range

TeSys

Series

CAD

Normal State Configuration

5NO

Terminal Type

Screw

Length

77mm

Width

45mm

Depth

86mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 24.166

BD 24.166 Each (Exc. Vat)

BD 26.583

BD 26.583 Each (inc. VAT)

Schneider Electric TeSys CAD Contactor, 10 A, 5NO, 690 V ac

BD 24.166

BD 24.166 Each (Exc. Vat)

BD 26.583

BD 26.583 Each (inc. VAT)

Schneider Electric TeSys CAD Contactor, 10 A, 5NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 24.166
10 - 14BD 23.142
15+BD 22.554
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Range

TeSys

Series

CAD

Normal State Configuration

5NO

Terminal Type

Screw

Length

77mm

Width

45mm

Depth

86mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more