Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Timer Light Switch 230 V

RS Stock No.: 896-8572Brand: Schneider ElectricManufacturers Part No.: CCT15234
brand-logo
View all in Time Switches

Technical Document

Specifications

Supply Voltage

230 V

Terminal Type

Screw

Height

89mm

Depth

66mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Germany

Product details

MIN lighting timers

Modular lighting timers (up to 3600 W for incandescent and halogen lighting); A contact closes and then opens based on a time that can be adjusted from 30 seconds → 20 minutes; Adjustment by potentiometer.

MINs

Automatic operation: lighting timer (any new action restarts the timer).
Override: permanently on.

MINp and MINt

Warning of lighting switching off by light source flashing at the end of the time-delay.
Two automatic operating modes (timer with or without pre-warning), and override.
Two command sequences may be received per pushbutton:
control pulse < 2 seconds. : Starts the adjustable time-delay (during this period, another pulse < 2 seconds. restarts the time-delay (MINp) or switches off the lighting (MINt).
control pulse > 2 seconds. : Starts the fixed time-delay for 1 hour. during this period, another pulse < 2 seconds. restarts the time-delay for 1 hour. and another pulse > 2 seconds. switches off the lighting.

Staircase

You may be interested in
Timer Light Switch, 230 V ac
P.O.A.Each (Exc. Vat)
Timer Light Switch, 230 V ac
BD 33.120Each (Exc. Vat)
Stock information temporarily unavailable.

BD 129.076

BD 129.076 Each (Exc. Vat)

BD 141.984

BD 141.984 Each (inc. VAT)

Schneider Electric Timer Light Switch 230 V

BD 129.076

BD 129.076 Each (Exc. Vat)

BD 141.984

BD 141.984 Each (inc. VAT)

Schneider Electric Timer Light Switch 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in
Timer Light Switch, 230 V ac
P.O.A.Each (Exc. Vat)
Timer Light Switch, 230 V ac
BD 33.120Each (Exc. Vat)

Technical Document

Specifications

Supply Voltage

230 V

Terminal Type

Screw

Height

89mm

Depth

66mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Germany

Product details

MIN lighting timers

Modular lighting timers (up to 3600 W for incandescent and halogen lighting); A contact closes and then opens based on a time that can be adjusted from 30 seconds → 20 minutes; Adjustment by potentiometer.

MINs

Automatic operation: lighting timer (any new action restarts the timer).
Override: permanently on.

MINp and MINt

Warning of lighting switching off by light source flashing at the end of the time-delay.
Two automatic operating modes (timer with or without pre-warning), and override.
Two command sequences may be received per pushbutton:
control pulse < 2 seconds. : Starts the adjustable time-delay (during this period, another pulse < 2 seconds. restarts the time-delay (MINp) or switches off the lighting (MINt).
control pulse > 2 seconds. : Starts the fixed time-delay for 1 hour. during this period, another pulse < 2 seconds. restarts the time-delay for 1 hour. and another pulse > 2 seconds. switches off the lighting.

Staircase

You may be interested in
Timer Light Switch, 230 V ac
P.O.A.Each (Exc. Vat)
Timer Light Switch, 230 V ac
BD 33.120Each (Exc. Vat)