Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

1 Channel Digital DIN Rail Time Switch Measures Hours, 230 V ac

RS Stock No.: 896-8651Brand: Schneider ElectricManufacturers Part No.: CCT15491
brand-logo
View all in Time Switches

Technical Document

Specifications

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Hours

Height

90mm

Depth

69mm

Battery Life

10yr

Country of Origin

Germany

Product details

Schneider Electric Acti 9 IC100KP+ Series- Twilight Switch

Schneider Electric Acti 9 IC100KP+ Series of Twilights Switches.

Programmable twilight switch with time switch function
Weekly programming
1 or 2 channels (depending on model)
Screwless terminals
Backlit LCD display
1-99000 lux
DIN Rail mounting
IP20C protection

Analogue

You may be interested in
Stock information temporarily unavailable.

BD 107.494

BD 107.494 Each (Exc. Vat)

BD 118.243

BD 118.243 Each (inc. VAT)

1 Channel Digital DIN Rail Time Switch Measures Hours, 230 V ac

BD 107.494

BD 107.494 Each (Exc. Vat)

BD 118.243

BD 118.243 Each (inc. VAT)

1 Channel Digital DIN Rail Time Switch Measures Hours, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 107.494
5 - 9BD 102.123
10+BD 96.747
You may be interested in

Technical Document

Specifications

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Hours

Height

90mm

Depth

69mm

Battery Life

10yr

Country of Origin

Germany

Product details

Schneider Electric Acti 9 IC100KP+ Series- Twilight Switch

Schneider Electric Acti 9 IC100KP+ Series of Twilights Switches.

Programmable twilight switch with time switch function
Weekly programming
1 or 2 channels (depending on model)
Screwless terminals
Backlit LCD display
1-99000 lux
DIN Rail mounting
IP20C protection

Analogue

You may be interested in