Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Rail Mount Fuse Holder for 10 x 38mm Fuse, 1P

RS Stock No.: 188-4687Brand: Schneider ElectricManufacturers Part No.: DF101Distrelec Article No.: 30409038
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Fuse Holder Type

Rail Mount

Fuse Size

10 x 38mm

Number of Poles

1

Rail Type

DIN 35 mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Terminal Type

Screw

Standards Met

CSA, UL 4248

Distrelec Product Id

30409038

Country of Origin

France

Stock information temporarily unavailable.

BD 3.998

BD 3.998 Each (Exc. Vat)

BD 4.398

BD 4.398 Each (inc. VAT)

Schneider Electric Rail Mount Fuse Holder for 10 x 38mm Fuse, 1P

BD 3.998

BD 3.998 Each (Exc. Vat)

BD 4.398

BD 4.398 Each (inc. VAT)

Schneider Electric Rail Mount Fuse Holder for 10 x 38mm Fuse, 1P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Fuse Holder Type

Rail Mount

Fuse Size

10 x 38mm

Number of Poles

1

Rail Type

DIN 35 mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Terminal Type

Screw

Standards Met

CSA, UL 4248

Distrelec Product Id

30409038

Country of Origin

France