Technical Document
Specifications
Brand
Schneider ElectricFuse Holder Type
Rail Mount
Range
TeSys
Fuse Size
10 x 38mm
Current Rating
32A
Voltage Rating
690V ac/dc
Number of Poles
1+N
Includes Indicator
No
Rail Type
DIN 35 mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Series
DF10
International Protection Rating
IP20
Terminal Type
Clamp
Standards Met
CCC, CSA, UL
Country of Origin
France
Product details
DF fuse-holders
Range of DIN rail supports for fuses and tubes.
These fuse holders without indicator light are available in neutral, single pole, double pole, three pole and three pole + neutral versions.
Assembly kits (including a pin and staples for assembling 2 fuse holders together) for assembling several fuses as well as auxiliary pre-cutoff and blown fuse indicator contacts are available separately.
BD 9.592
BD 9.592 Each (Exc. Vat)
BD 10.551
BD 10.551 Each (inc. VAT)
1
BD 9.592
BD 9.592 Each (Exc. Vat)
BD 10.551
BD 10.551 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 9.592 |
5 - 24 | BD 9.444 |
25 - 49 | BD 9.306 |
50 - 99 | BD 9.174 |
100+ | BD 9.070 |
Technical Document
Specifications
Brand
Schneider ElectricFuse Holder Type
Rail Mount
Range
TeSys
Fuse Size
10 x 38mm
Current Rating
32A
Voltage Rating
690V ac/dc
Number of Poles
1+N
Includes Indicator
No
Rail Type
DIN 35 mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Series
DF10
International Protection Rating
IP20
Terminal Type
Clamp
Standards Met
CCC, CSA, UL
Country of Origin
France
Product details
DF fuse-holders
Range of DIN rail supports for fuses and tubes.
These fuse holders without indicator light are available in neutral, single pole, double pole, three pole and three pole + neutral versions.
Assembly kits (including a pin and staples for assembling 2 fuse holders together) for assembling several fuses as well as auxiliary pre-cutoff and blown fuse indicator contacts are available separately.