Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric 50A Rail Mount Fuse Holder for 14 x 51mm Fuse, 2P, 690V ac

RS Stock No.: 482-881Brand: Schneider ElectricManufacturers Part No.: DF142
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Fuse Holder Type

Rail Mount

Fuse Size

14 x 51mm

Current Rating

50A

Voltage Rating

690V ac

Number of Poles

2P

Rail Type

DIN 35 mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

International Protection Rating

IP20

Country of Origin

Tunisia

Product details

DF fuse-holders

Range of DIN rail supports for fuses and tubes.
These fuse holders without indicator light are available in neutral, single pole, double pole, three pole and three pole + neutral versions.
Assembly kits (including a pin and staples for assembling 2 fuse holders together) for assembling several fuses as well as auxiliary pre-cutoff and blown fuse indicator contacts are available separately.

Stock information temporarily unavailable.

BD 14.900

BD 14.900 Each (Exc. Vat)

BD 16.390

BD 16.390 Each (inc. VAT)

Schneider Electric 50A Rail Mount Fuse Holder for 14 x 51mm Fuse, 2P, 690V ac

BD 14.900

BD 14.900 Each (Exc. Vat)

BD 16.390

BD 16.390 Each (inc. VAT)

Schneider Electric 50A Rail Mount Fuse Holder for 14 x 51mm Fuse, 2P, 690V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 14.900
5 - 24BD 13.954
25 - 49BD 13.529
50 - 99BD 12.968
100+BD 12.637
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Fuse Holder Type

Rail Mount

Fuse Size

14 x 51mm

Current Rating

50A

Voltage Rating

690V ac

Number of Poles

2P

Rail Type

DIN 35 mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

International Protection Rating

IP20

Country of Origin

Tunisia

Product details

DF fuse-holders

Range of DIN rail supports for fuses and tubes.
These fuse holders without indicator light are available in neutral, single pole, double pole, three pole and three pole + neutral versions.
Assembly kits (including a pin and staples for assembling 2 fuse holders together) for assembling several fuses as well as auxiliary pre-cutoff and blown fuse indicator contacts are available separately.