Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Fuse Switch Disconnector, 1N Pole, 50A Fuse Current

RS Stock No.: 219-8308Brand: Schneider ElectricManufacturers Part No.: DF14N
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Number of Poles

1N

Fuse Current Rating

50A

Mounting Type

DIN Rail

Range

TeSys

Series

DF14

Mechanical Fuse Size

14 x 51mm

Terminal Type

Screw Clamp

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

Tunisia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 48.951

BD 8.158 Each (In a Pack of 6) (Exc. Vat)

BD 53.846

BD 8.974 Each (In a Pack of 6) (inc. VAT)

Schneider Electric Fuse Switch Disconnector, 1N Pole, 50A Fuse Current

BD 48.951

BD 8.158 Each (In a Pack of 6) (Exc. Vat)

BD 53.846

BD 8.974 Each (In a Pack of 6) (inc. VAT)

Schneider Electric Fuse Switch Disconnector, 1N Pole, 50A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Poles

1N

Fuse Current Rating

50A

Mounting Type

DIN Rail

Range

TeSys

Series

DF14

Mechanical Fuse Size

14 x 51mm

Terminal Type

Screw Clamp

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

Tunisia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more