Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric 25A T Ceramic Cartridge Fuse, 22 x 58mm

RS Stock No.: 211-2287Brand: Schneider ElectricManufacturers Part No.: DF2EA25
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

25A

Fuse Size

22 x 58mm

Fuse Speed

T

Voltage Rating

500V

Body Material

Ceramic

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Fuse Standard

NFC

Country of Origin

Tunisia

Stock information temporarily unavailable.

BD 147.840

BD 14.784 Each (In a Pack of 10) (Exc. Vat)

BD 162.624

BD 16.262 Each (In a Pack of 10) (inc. VAT)

Schneider Electric 25A T Ceramic Cartridge Fuse, 22 x 58mm

BD 147.840

BD 14.784 Each (In a Pack of 10) (Exc. Vat)

BD 162.624

BD 16.262 Each (In a Pack of 10) (inc. VAT)

Schneider Electric 25A T Ceramic Cartridge Fuse, 22 x 58mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Current Rating

25A

Fuse Size

22 x 58mm

Fuse Speed

T

Voltage Rating

500V

Body Material

Ceramic

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Fuse Standard

NFC

Country of Origin

Tunisia