Schneider Electric 30A Fuse Holder, 3P, 600V ac

RS Stock No.: 212-362Brand: Schneider ElectricManufacturers Part No.: DFCC3
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Fuse Holder Type

Rail Mount

Range

TeSys DF

Current Rating

30A

Voltage Rating

600V ac

Number of Poles

3

Country of Origin

France

Stock information temporarily unavailable.

BD 739.470

BD 739.470 1 Pack of 4 (Exc. Vat)

BD 813.417

BD 813.417 1 Pack of 4 (inc. VAT)

Schneider Electric 30A Fuse Holder, 3P, 600V ac

BD 739.470

BD 739.470 1 Pack of 4 (Exc. Vat)

BD 813.417

BD 813.417 1 Pack of 4 (inc. VAT)

Schneider Electric 30A Fuse Holder, 3P, 600V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Fuse Holder Type

Rail Mount

Range

TeSys DF

Current Rating

30A

Voltage Rating

600V ac

Number of Poles

3

Country of Origin

France