Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric BA9s Indicator Light, Clear, 24 V ac/dc

RS Stock No.: 230-2134Brand: Schneider ElectricManufacturers Part No.: DL1CE024
brand-logo
View all in Incandescent Light Bulbs

Technical Document

Specifications

Voltage Rating

24 V ac/dc

Wattage

2.6 W

Lamp Base

BA9s

Diameter

11mm

Length

28 mm

Lens Colour

Clear

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

China

Product details

Accessories for ZA2-B series

24 V lamp, type BA 9s (ref. DL1-CE024).
Signalling element for XAL units
ref. XAL-V6).
Insulating blanking caps: black (ref. ZB2-SZ3), grey (ZB2-S24) and blue (ZB2-SZ2).
Blue metal blanking cap 030 (ZB2-S2).

Stock information temporarily unavailable.

BD 2.893

BD 2.893 Each (Exc. Vat)

BD 3.182

BD 3.182 Each (inc. VAT)

Schneider Electric BA9s Indicator Light, Clear, 24 V ac/dc

BD 2.893

BD 2.893 Each (Exc. Vat)

BD 3.182

BD 3.182 Each (inc. VAT)

Schneider Electric BA9s Indicator Light, Clear, 24 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Voltage Rating

24 V ac/dc

Wattage

2.6 W

Lamp Base

BA9s

Diameter

11mm

Length

28 mm

Lens Colour

Clear

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

China

Product details

Accessories for ZA2-B series

24 V lamp, type BA 9s (ref. DL1-CE024).
Signalling element for XAL units
ref. XAL-V6).
Insulating blanking caps: black (ref. ZB2-SZ3), grey (ZB2-S24) and blue (ZB2-SZ2).
Blue metal blanking cap 030 (ZB2-S2).