Technical Document
Specifications
Brand
Schneider ElectricWidth
180 mm
Depth
52mm
Trunking/Chain Type
Dado Trunking
Colour
White
Material
PVC
Length
3m
Slot Type
Closed
Series
DP
Country of Origin
United Kingdom
Product details
Cableline 3-Compartment Chamfered Dado Trunking
Installation of cables in PVC wall mounted dado trunking is an effective means of facilitating power and communications distribution. Cableline trunking is a three compartment all insulated cable management system with dimensions 180 x 52 mm. Each compartment has its own clip-on lid to allow for complete segregation of power, data and telecommunications circuits.
Designed for fast and accurate fixing
Accepts all leading wiring accessories
Full range of ready to use accessories
Moulded internal and external angles are secured using concealed recessed screws
Moulded one or two gang boxes clip into the centre compartment ready to accept any leading wiring accessories
Self adhesive moulded cable hangers and clip-in cable retainers keep cable under control
Trunking dimensions: 180 x 52mm in 3m lengths
Approvals
Manufactured to BS4678: Part 4
BD 204.440
BD 102.220 Each (In a Pack of 2) (Exc. Vat)
BD 224.884
BD 112.442 Each (In a Pack of 2) (inc. VAT)
2
BD 204.440
BD 102.220 Each (In a Pack of 2) (Exc. Vat)
BD 224.884
BD 112.442 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | BD 102.220 | BD 204.440 |
20 - 98 | BD 99.665 | BD 199.330 |
100+ | BD 97.000 | BD 194.000 |
Technical Document
Specifications
Brand
Schneider ElectricWidth
180 mm
Depth
52mm
Trunking/Chain Type
Dado Trunking
Colour
White
Material
PVC
Length
3m
Slot Type
Closed
Series
DP
Country of Origin
United Kingdom
Product details
Cableline 3-Compartment Chamfered Dado Trunking
Installation of cables in PVC wall mounted dado trunking is an effective means of facilitating power and communications distribution. Cableline trunking is a three compartment all insulated cable management system with dimensions 180 x 52 mm. Each compartment has its own clip-on lid to allow for complete segregation of power, data and telecommunications circuits.
Designed for fast and accurate fixing
Accepts all leading wiring accessories
Full range of ready to use accessories
Moulded internal and external angles are secured using concealed recessed screws
Moulded one or two gang boxes clip into the centre compartment ready to accept any leading wiring accessories
Self adhesive moulded cable hangers and clip-in cable retainers keep cable under control
Trunking dimensions: 180 x 52mm in 3m lengths
Approvals
Manufactured to BS4678: Part 4