Technical Document
Specifications
Brand
Schneider ElectricLength
116mm
Width
74mm
Height
61mm
IP Rating
IP55
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Poland
BD 16.879
BD 3.376 Each (In a Pack of 5) (Exc. Vat)
BD 18.567
BD 3.714 Each (In a Pack of 5) (inc. VAT)
5
BD 16.879
BD 3.376 Each (In a Pack of 5) (Exc. Vat)
BD 18.567
BD 3.714 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricLength
116mm
Width
74mm
Height
61mm
IP Rating
IP55
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Poland