Technical Document
Specifications
Brand
Schneider ElectricNominal Size
16mm
Fitting Type
90° Elbow
Material
PVC
Colour
Grey
IP Rating
IP40
Series
ENN
Standards Met
IEC 61386
Country of Origin
France
Product details
Smooth rigid insulating (IRL) 3321 tubes and accessories
These smooth, rigid insulating tubes in grey PVC are designed to be visible.
Each tube has a tulip end for connecting with another tube of the same diameter.
Supplied in batches of 5 tubes, of 2 metres each.
Standard: EN 50086-2-1
BD 3.905
BD 0.781 Each (In a Pack of 5) (Exc. Vat)
BD 4.295
BD 0.859 Each (In a Pack of 5) (inc. VAT)
5
BD 3.905
BD 0.781 Each (In a Pack of 5) (Exc. Vat)
BD 4.295
BD 0.859 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.781 | BD 3.905 |
50 - 245 | BD 0.759 | BD 3.795 |
250+ | BD 0.737 | BD 3.685 |
Technical Document
Specifications
Brand
Schneider ElectricNominal Size
16mm
Fitting Type
90° Elbow
Material
PVC
Colour
Grey
IP Rating
IP40
Series
ENN
Standards Met
IEC 61386
Country of Origin
France
Product details
Smooth rigid insulating (IRL) 3321 tubes and accessories
These smooth, rigid insulating tubes in grey PVC are designed to be visible.
Each tube has a tulip end for connecting with another tube of the same diameter.
Supplied in batches of 5 tubes, of 2 metres each.
Standard: EN 50086-2-1