Technical Document
Specifications
Brand
Schneider ElectricCable Clip/Clamp Style
Clip
Maximum Bundle Diameter
32mm
Affixing Method
Screw
Material
Polyamide
Colour
Grey
Operating Temperature Range
-40 → +85 °C
Country of Origin
Hungary
BD 21.906
BD 21.906 1 Box of 100 (Exc. Vat)
BD 24.097
BD 24.097 1 Box of 100 (inc. VAT)
1
BD 21.906
BD 21.906 1 Box of 100 (Exc. Vat)
BD 24.097
BD 24.097 1 Box of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricCable Clip/Clamp Style
Clip
Maximum Bundle Diameter
32mm
Affixing Method
Screw
Material
Polyamide
Colour
Grey
Operating Temperature Range
-40 → +85 °C
Country of Origin
Hungary