Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
1
Current Rating
16A
Tripping Characteristics
Type C
Rated AC Voltage
230V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
Easy 9
Series
EZ9
Circuit Breaker Type
Residential MCB
Length
82mm
Width
18mm
Mounting Style
DIN Rail Mount
Depth
72mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Terminal Contact Type
Tunnel Terminal
Application
Distribution
Reset Actuator Type
Toggle Switch
Tripping Mechanism
Thermal-Magnetic
Special Features
Short Circuit Protection
Country of Origin
India
Product details
Easy EZ9 Series MCB's, RCBO's, RCCB's and Accessories
The Easy9 product range is an affordable circuit protection solution that you can depend on. Schneider Electric work closely with worldwide electricians to make sure they bring you an excellent choice of user-friendly products designed to better support your business needs.
High Quality (100% designed by Schneider Electric)
User Friendly Design
Full Compliance with International IEC Standards 3rd Party Certification
Robust and Reliable Circuit Protection
Range Consists of Insulated Enclosures, Metal Enclosures, Switch-Disconnectors, RCCB's, MCB's, RCBO's and Accessories
Merlin Gerin - Easy 9 Series Miniature Circuit Breaker
BD 3.110
BD 3.110 Each (Exc. Vat)
BD 3.421
BD 3.421 Each (inc. VAT)
1
BD 3.110
BD 3.110 Each (Exc. Vat)
BD 3.421
BD 3.421 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 3.110 |
10 - 14 | BD 3.080 |
15+ | BD 3.045 |
Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
1
Current Rating
16A
Tripping Characteristics
Type C
Rated AC Voltage
230V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
Easy 9
Series
EZ9
Circuit Breaker Type
Residential MCB
Length
82mm
Width
18mm
Mounting Style
DIN Rail Mount
Depth
72mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Terminal Contact Type
Tunnel Terminal
Application
Distribution
Reset Actuator Type
Toggle Switch
Tripping Mechanism
Thermal-Magnetic
Special Features
Short Circuit Protection
Country of Origin
India
Product details
Easy EZ9 Series MCB's, RCBO's, RCCB's and Accessories
The Easy9 product range is an affordable circuit protection solution that you can depend on. Schneider Electric work closely with worldwide electricians to make sure they bring you an excellent choice of user-friendly products designed to better support your business needs.
High Quality (100% designed by Schneider Electric)
User Friendly Design
Full Compliance with International IEC Standards 3rd Party Certification
Robust and Reliable Circuit Protection
Range Consists of Insulated Enclosures, Metal Enclosures, Switch-Disconnectors, RCCB's, MCB's, RCBO's and Accessories