Schneider Electric Thermal Circuit Breaker - GB2 Single Pole 277V ac Voltage Rating DIN Rail Mount, 5A Current Rating

RS Stock No.: 312-3673Brand: Schneider ElectricManufacturers Part No.: GB2CB10
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Current Rating

5A

Number of Poles

1

Voltage Rating

277 V ac, 415V ac

Width

15mm

Series

GB2

Mounting Style

DIN Rail Mount

Breaking Capacity at Maximum Voltage Rating

1 (dc) kA, 2 (ac) kA

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Overall Dimensions

74 x 15 x 82mm

Overall Depth

82mm

Overall Length

74mm

Country of Origin

France

Product details

GB2 Thermal Magnetic Circuit Breakers

DIN rail mounted, mechanically reset protection devices.
Short circuit and overload protection for control circuits and associated industrial equipment, e.g. solenoid valves, electric brakes and transformers, etc
Rated operational voltage of 415V
74mm high; depth 67mm (1P) 70mm (2P)

Standards

IEC947-2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 15.174

BD 15.174 Each (Exc. Vat)

BD 16.691

BD 16.691 Each (inc. VAT)

Schneider Electric Thermal Circuit Breaker - GB2 Single Pole 277V ac Voltage Rating DIN Rail Mount, 5A Current Rating

BD 15.174

BD 15.174 Each (Exc. Vat)

BD 16.691

BD 16.691 Each (inc. VAT)

Schneider Electric Thermal Circuit Breaker - GB2 Single Pole 277V ac Voltage Rating DIN Rail Mount, 5A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Current Rating

5A

Number of Poles

1

Voltage Rating

277 V ac, 415V ac

Width

15mm

Series

GB2

Mounting Style

DIN Rail Mount

Breaking Capacity at Maximum Voltage Rating

1 (dc) kA, 2 (ac) kA

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Overall Dimensions

74 x 15 x 82mm

Overall Depth

82mm

Overall Length

74mm

Country of Origin

France

Product details

GB2 Thermal Magnetic Circuit Breakers

DIN rail mounted, mechanically reset protection devices.
Short circuit and overload protection for control circuits and associated industrial equipment, e.g. solenoid valves, electric brakes and transformers, etc
Rated operational voltage of 415V
74mm high; depth 67mm (1P) 70mm (2P)

Standards

IEC947-2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more