Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
500mA
Number of Poles
1P + N
Voltage Rating
250V ac
Width
15mm
Series
GB2
Mounting Style
DIN Rail Mount
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Overall Dimensions
74 x 15 x 82mm
Overall Depth
82mm
Overall Length
74mm
Breaking Capacity at Maximum Voltage Rating
1 (dc) kA, 50 (ac) kA
Country of Origin
France
Product details
GB2 Thermal Magnetic Circuit Breakers
DIN rail mounted, mechanically reset protection devices.
Short circuit and overload protection for control circuits and associated industrial equipment, e.g. solenoid valves, electric brakes and transformers, etc
Rated operational voltage of 415V
74mm high; depth 67mm (1P) 70mm (2P)
Standards
IEC947-2
BD 24.783
BD 24.783 Each (Exc. Vat)
BD 27.261
BD 27.261 Each (inc. VAT)
1
BD 24.783
BD 24.783 Each (Exc. Vat)
BD 27.261
BD 27.261 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 24.783 |
10 - 14 | BD 23.292 |
15+ | BD 22.424 |
Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
500mA
Number of Poles
1P + N
Voltage Rating
250V ac
Width
15mm
Series
GB2
Mounting Style
DIN Rail Mount
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Overall Dimensions
74 x 15 x 82mm
Overall Depth
82mm
Overall Length
74mm
Breaking Capacity at Maximum Voltage Rating
1 (dc) kA, 50 (ac) kA
Country of Origin
France
Product details
GB2 Thermal Magnetic Circuit Breakers
DIN rail mounted, mechanically reset protection devices.
Short circuit and overload protection for control circuits and associated industrial equipment, e.g. solenoid valves, electric brakes and transformers, etc
Rated operational voltage of 415V
74mm high; depth 67mm (1P) 70mm (2P)
Standards
IEC947-2