Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric TeSys Thermal Magnetic Circuit Breaker - GB2 1P + N Pole 250V ac Voltage Rating DIN Rail Mount, 2A

RS Stock No.: 323-9009Brand: Schneider ElectricManufacturers Part No.: GB2CD07Distrelec Article No.: 30399767
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Current Rating

2A

Number of Poles

1P + N

Range

TeSys

Voltage Rating

250V ac

Width

15mm

Series

GB2

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Toggle Switch

Rated AC Voltage

250 V, 277 V

Mounting Style

DIN Rail Mount

Overall Depth

82mm

Overall Length

74mm

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

1 (dc) kA, 15 (ac) kA

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Overall Dimensions

74 x 15 x 82mm

Distrelec Product Id

30399767

Country of Origin

France

Product details

GB2 Thermal Magnetic Circuit Breakers

DIN rail mounted, mechanically reset protection devices.
Short circuit and overload protection for control circuits and associated industrial equipment, e.g. solenoid valves, electric brakes and transformers, etc
Rated operational voltage of 415V
74mm high; depth 67mm (1P) 70mm (2P)

Standards

IEC947-2

Stock information temporarily unavailable.

BD 23.656

BD 23.656 Each (Exc. Vat)

BD 26.022

BD 26.022 Each (inc. VAT)

Schneider Electric TeSys Thermal Magnetic Circuit Breaker - GB2 1P + N Pole 250V ac Voltage Rating DIN Rail Mount, 2A

BD 23.656

BD 23.656 Each (Exc. Vat)

BD 26.022

BD 26.022 Each (inc. VAT)

Schneider Electric TeSys Thermal Magnetic Circuit Breaker - GB2 1P + N Pole 250V ac Voltage Rating DIN Rail Mount, 2A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 23.656
10 - 14BD 22.244
15+BD 21.404

Technical Document

Specifications

Current Rating

2A

Number of Poles

1P + N

Range

TeSys

Voltage Rating

250V ac

Width

15mm

Series

GB2

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Toggle Switch

Rated AC Voltage

250 V, 277 V

Mounting Style

DIN Rail Mount

Overall Depth

82mm

Overall Length

74mm

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

1 (dc) kA, 15 (ac) kA

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Overall Dimensions

74 x 15 x 82mm

Distrelec Product Id

30399767

Country of Origin

France

Product details

GB2 Thermal Magnetic Circuit Breakers

DIN rail mounted, mechanically reset protection devices.
Short circuit and overload protection for control circuits and associated industrial equipment, e.g. solenoid valves, electric brakes and transformers, etc
Rated operational voltage of 415V
74mm high; depth 67mm (1P) 70mm (2P)

Standards

IEC947-2