Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Thermal Circuit Breaker - GB2 2 Pole 277V ac Voltage Rating DIN Rail Mount, 4A Current Rating

RS Stock No.: 312-3803Brand: Schneider ElectricManufacturers Part No.: GB2DB09
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Current Rating

4A

Number of Poles

2

Voltage Rating

277 V ac, 415V ac

Width

30mm

Series

GB2

Mounting Style

DIN Rail Mount

Breaking Capacity at Maximum Voltage Rating

1 (dc) kA, 3 (ac) kA

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Overall Dimensions

74 x 30 x 85mm

Overall Depth

85mm

Overall Length

74mm

Country of Origin

France

Product details

GB2 Thermal Magnetic Circuit Breakers

DIN rail mounted, mechanically reset protection devices.
Short circuit and overload protection for control circuits and associated industrial equipment, e.g. solenoid valves, electric brakes and transformers, etc
Rated operational voltage of 415V
74mm high; depth 67mm (1P) 70mm (2P)

Standards

IEC947-2

Stock information temporarily unavailable.

BD 31.542

BD 31.542 Each (Exc. Vat)

BD 34.696

BD 34.696 Each (inc. VAT)

Schneider Electric Thermal Circuit Breaker - GB2 2 Pole 277V ac Voltage Rating DIN Rail Mount, 4A Current Rating

BD 31.542

BD 31.542 Each (Exc. Vat)

BD 34.696

BD 34.696 Each (inc. VAT)

Schneider Electric Thermal Circuit Breaker - GB2 2 Pole 277V ac Voltage Rating DIN Rail Mount, 4A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 31.542
10 - 14BD 29.652
15+BD 28.670

Technical Document

Specifications

Current Rating

4A

Number of Poles

2

Voltage Rating

277 V ac, 415V ac

Width

30mm

Series

GB2

Mounting Style

DIN Rail Mount

Breaking Capacity at Maximum Voltage Rating

1 (dc) kA, 3 (ac) kA

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Overall Dimensions

74 x 30 x 85mm

Overall Depth

85mm

Overall Length

74mm

Country of Origin

France

Product details

GB2 Thermal Magnetic Circuit Breakers

DIN rail mounted, mechanically reset protection devices.
Short circuit and overload protection for control circuits and associated industrial equipment, e.g. solenoid valves, electric brakes and transformers, etc
Rated operational voltage of 415V
74mm high; depth 67mm (1P) 70mm (2P)

Standards

IEC947-2