Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
6A
Number of Poles
2
Range
TeSys
Voltage Rating
277 V ac, 415V ac
Width
30mm
Series
GB2
Mounting Style
DIN Rail Mount
Overall Depth
85mm
Overall Length
74mm
Breaking Capacity at Maximum Voltage Rating
1 (dc) kA, 1.5 (ac) kA
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Overall Dimensions
74 x 30 x 85mm
Country of Origin
France
Product details
GB2 Thermal Magnetic Circuit Breakers
DIN rail mounted, mechanically reset protection devices.
Short circuit and overload protection for control circuits and associated industrial equipment, e.g. solenoid valves, electric brakes and transformers, etc
Rated operational voltage of 415V
74mm high; depth 67mm (1P) 70mm (2P)
Standards
IEC947-2
BD 33.374
BD 33.374 Each (Exc. Vat)
BD 36.711
BD 36.711 Each (inc. VAT)
1
BD 33.374
BD 33.374 Each (Exc. Vat)
BD 36.711
BD 36.711 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
6A
Number of Poles
2
Range
TeSys
Voltage Rating
277 V ac, 415V ac
Width
30mm
Series
GB2
Mounting Style
DIN Rail Mount
Overall Depth
85mm
Overall Length
74mm
Breaking Capacity at Maximum Voltage Rating
1 (dc) kA, 1.5 (ac) kA
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Overall Dimensions
74 x 30 x 85mm
Country of Origin
France
Product details
GB2 Thermal Magnetic Circuit Breakers
DIN rail mounted, mechanically reset protection devices.
Short circuit and overload protection for control circuits and associated industrial equipment, e.g. solenoid valves, electric brakes and transformers, etc
Rated operational voltage of 415V
74mm high; depth 67mm (1P) 70mm (2P)
Standards
IEC947-2