Schneider Electric DIN Rail Power Relay, 110 V ac, 48V dc Coil, 16A Switching Current, SPDT

RS Stock No.: 244-0062Brand: Schneider ElectricManufacturers Part No.: GF1611F7
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

110 V ac, 48V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Switching Current

16A

Number of Poles

2

Country of Origin

Belgium

Product details

Control/Impulse Relays for Modular Contactors

Latch on impulse and remain latched until another impulse is applied
Max 1 min on, with min. 4 min off
Make Time 70 ms
Current shown is Ith

Standards

Conforms to IEC947-5-1, IEC669-1, IEC669-2.

Schneider Electric Modular Contactors

Low noise a.c. compact modular contactors and accessories are ideal for heating lighting and building service type applications. The units are designed for mounting in control panels or cabinets on symmetrical DIN rail or they may be housed in modular enclosures.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 20.878

BD 20.878 Each (Exc. Vat)

BD 22.966

BD 22.966 Each (inc. VAT)

Schneider Electric DIN Rail Power Relay, 110 V ac, 48V dc Coil, 16A Switching Current, SPDT

BD 20.878

BD 20.878 Each (Exc. Vat)

BD 22.966

BD 22.966 Each (inc. VAT)

Schneider Electric DIN Rail Power Relay, 110 V ac, 48V dc Coil, 16A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 20.878
5 - 9BD 20.576
10+BD 19.838

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

110 V ac, 48V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Switching Current

16A

Number of Poles

2

Country of Origin

Belgium

Product details

Control/Impulse Relays for Modular Contactors

Latch on impulse and remain latched until another impulse is applied
Max 1 min on, with min. 4 min off
Make Time 70 ms
Current shown is Ith

Standards

Conforms to IEC947-5-1, IEC669-1, IEC669-2.

Schneider Electric Modular Contactors

Low noise a.c. compact modular contactors and accessories are ideal for heating lighting and building service type applications. The units are designed for mounting in control panels or cabinets on symmetrical DIN rail or they may be housed in modular enclosures.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more