Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
110 V dc, 230 → 240V ac
Contact Configuration
SPDT
Mounting Type
DIN Rail
Switching Current
16A
Number of Poles
2
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Product details
Control/Impulse Relays for Modular Contactors
Latch on impulse and remain latched until another impulse is applied
Max 1 min on, with min. 4 min off
Make Time 70 ms
Current shown is Ith
Standards
Conforms to IEC947-5-1, IEC669-1, IEC669-2.
Schneider Electric Modular Contactors
Low noise a.c. compact modular contactors and accessories are ideal for heating lighting and building service type applications. The units are designed for mounting in control panels or cabinets on symmetrical DIN rail or they may be housed in modular enclosures.
BD 26.059
BD 26.059 Each (Exc. Vat)
BD 28.665
BD 28.665 Each (inc. VAT)
1
BD 26.059
BD 26.059 Each (Exc. Vat)
BD 28.665
BD 28.665 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 26.059 |
5 - 9 | BD 25.262 |
10+ | BD 24.277 |
Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
110 V dc, 230 → 240V ac
Contact Configuration
SPDT
Mounting Type
DIN Rail
Switching Current
16A
Number of Poles
2
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Product details
Control/Impulse Relays for Modular Contactors
Latch on impulse and remain latched until another impulse is applied
Max 1 min on, with min. 4 min off
Make Time 70 ms
Current shown is Ith
Standards
Conforms to IEC947-5-1, IEC669-1, IEC669-2.
Schneider Electric Modular Contactors
Low noise a.c. compact modular contactors and accessories are ideal for heating lighting and building service type applications. The units are designed for mounting in control panels or cabinets on symmetrical DIN rail or they may be housed in modular enclosures.