Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric White Lisse Fan Isolator Switch, 230V, IP20

RS Stock No.: 908-8844Brand: Schneider ElectricManufacturers Part No.: GGBL10131L
brand-logo
View all in Fan Isolator Switches

Technical Document

Specifications

Colour

White

Current Rating

10A

Number of Gangs

1

Number of Poles

3

IP Rating

IP20

Operating Voltage

230V

Series

Lisse

Height

87mm

Width

87mm

Depth

148mm

Fixing Standard

BS Standard

Material

Urea Formaldehyde

Mount Type

Panel

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

China

Product details

Lisse Fan Isolator and Light Switches

The Schneider Electric Lisse range is packed with a vast array of technical features, just like this fan isolator which incorporates a light switch. It is finished in matt white for a contemporary modern looking style. It is rated 10A and 230 V AC and made of a durable high-quality Urea with antimicrobial properties. The soft rounded edges are complimented with screw caps, provide a high level of appearance and innovation.

Features and Benefits

Innovative and stylish design
Durable high-quality Urea
Antimicrobial properties
Suited for new and refurbishment projects

Standards

Protection Rating: IP20
BS EN 60669-1
BS EN 60947-3

Schneider Lisse White Plastic Moulded

The smooth, modern lines of the Schneider Electric Lisse white moulded range offer an understated elegance that blends in seamlessly with any interior of today. This range is packed with a vast array of technical features, providing a high level of quality, reliability and value. Made from durable, high-quality urea with antimicrobial properties.

Stock information temporarily unavailable.

BD 23.975

BD 4.795 Each (In a Pack of 5) (Exc. Vat)

BD 26.373

BD 5.275 Each (In a Pack of 5) (inc. VAT)

Schneider Electric White Lisse Fan Isolator Switch, 230V, IP20

BD 23.975

BD 4.795 Each (In a Pack of 5) (Exc. Vat)

BD 26.373

BD 5.275 Each (In a Pack of 5) (inc. VAT)

Schneider Electric White Lisse Fan Isolator Switch, 230V, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Colour

White

Current Rating

10A

Number of Gangs

1

Number of Poles

3

IP Rating

IP20

Operating Voltage

230V

Series

Lisse

Height

87mm

Width

87mm

Depth

148mm

Fixing Standard

BS Standard

Material

Urea Formaldehyde

Mount Type

Panel

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

China

Product details

Lisse Fan Isolator and Light Switches

The Schneider Electric Lisse range is packed with a vast array of technical features, just like this fan isolator which incorporates a light switch. It is finished in matt white for a contemporary modern looking style. It is rated 10A and 230 V AC and made of a durable high-quality Urea with antimicrobial properties. The soft rounded edges are complimented with screw caps, provide a high level of appearance and innovation.

Features and Benefits

Innovative and stylish design
Durable high-quality Urea
Antimicrobial properties
Suited for new and refurbishment projects

Standards

Protection Rating: IP20
BS EN 60669-1
BS EN 60947-3

Schneider Lisse White Plastic Moulded

The smooth, modern lines of the Schneider Electric Lisse white moulded range offer an understated elegance that blends in seamlessly with any interior of today. This range is packed with a vast array of technical features, providing a high level of quality, reliability and value. Made from durable, high-quality urea with antimicrobial properties.