Technical Document
Specifications
Brand
Schneider ElectricNumber of Gangs
3
Light Switch Type
Rocker Light Switch
Number of Ways
2
IP Rating
IP20
Current Rating
10A
Mount Type
Panel
Colour
White
Material
Urea Formaldehyde
Series
Lisse
Voltage Rating
230V
Finish
Matt
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Height
87mm
Depth
87mm
Faceplate Depth
7mm
Fixing Standard
BS Standard
Width
87mm
Length
87mm
Colour Shade
White
Country of Origin
China
Product details
Lisse Surface Mounted Light Switches
This light switch compliments the Schneider Electric Lisse range of plastic moulded units. Finished in matt white for a contemporary modern looking design. The soft rounded edges of this switch are enhanced with screw caps to conceal the fixing screws and provide a high level of appearance and innovation.
Features and Benefits
Modern and innovative design
Durable high-quality Urea
Antimicrobial properties
Suited for new construction and refurbishment projects
Standards
Protection Rating: IP20
BS EN 60669-1
Schneider Lisse White Plastic Moulded
The smooth, modern lines of the Schneider Electric Lisse white moulded range offer an understated elegance that blends in seamlessly with any interior of today. This range is packed with a vast array of technical features, providing a high level of quality, reliability and value. Made from durable, high-quality urea with antimicrobial properties.
BD 35.860
BD 3.586 Each (In a Pack of 10) (Exc. Vat)
BD 39.446
BD 3.945 Each (In a Pack of 10) (inc. VAT)
10
BD 35.860
BD 3.586 Each (In a Pack of 10) (Exc. Vat)
BD 39.446
BD 3.945 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricNumber of Gangs
3
Light Switch Type
Rocker Light Switch
Number of Ways
2
IP Rating
IP20
Current Rating
10A
Mount Type
Panel
Colour
White
Material
Urea Formaldehyde
Series
Lisse
Voltage Rating
230V
Finish
Matt
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Height
87mm
Depth
87mm
Faceplate Depth
7mm
Fixing Standard
BS Standard
Width
87mm
Length
87mm
Colour Shade
White
Country of Origin
China
Product details
Lisse Surface Mounted Light Switches
This light switch compliments the Schneider Electric Lisse range of plastic moulded units. Finished in matt white for a contemporary modern looking design. The soft rounded edges of this switch are enhanced with screw caps to conceal the fixing screws and provide a high level of appearance and innovation.
Features and Benefits
Modern and innovative design
Durable high-quality Urea
Antimicrobial properties
Suited for new construction and refurbishment projects
Standards
Protection Rating: IP20
BS EN 60669-1
Schneider Lisse White Plastic Moulded
The smooth, modern lines of the Schneider Electric Lisse white moulded range offer an understated elegance that blends in seamlessly with any interior of today. This range is packed with a vast array of technical features, providing a high level of quality, reliability and value. Made from durable, high-quality urea with antimicrobial properties.