Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric GMC131 Grey 1 Gang Plug Socket, 1 Pole Poles, 13A, BS 1363, Indoor Use

RS Stock No.: 207-161Brand: Schneider ElectricManufacturers Part No.: GMC131SS
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Number of Gangs

1

Colour

Grey

Switched

Yes

Socket Type

BS 1363

Indoor or Outdoor Use

Indoor

Mounting Style

Screw Mount

Current Rating

13A

Series

GMC131

Number of Poles

1

Country of Origin

China

Stock information temporarily unavailable.

BD 581.315

BD 581.315 Each (Exc. Vat)

BD 639.447

BD 639.447 Each (inc. VAT)

Schneider Electric GMC131 Grey 1 Gang Plug Socket, 1 Pole Poles, 13A, BS 1363, Indoor Use

BD 581.315

BD 581.315 Each (Exc. Vat)

BD 639.447

BD 639.447 Each (inc. VAT)

Schneider Electric GMC131 Grey 1 Gang Plug Socket, 1 Pole Poles, 13A, BS 1363, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

1

Colour

Grey

Switched

Yes

Socket Type

BS 1363

Indoor or Outdoor Use

Indoor

Mounting Style

Screw Mount

Current Rating

13A

Series

GMC131

Number of Poles

1

Country of Origin

China