Schneider Electric Fuse Switch Disconnector, 3 Pole, 125A Max Current

RS Stock No.: 676-3215Brand: Schneider ElectricManufacturers Part No.: GS2K3
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Number of Poles

3

Maximum Current

125A

Mounting Type

DIN Rail

Electrical Phase

3

Normal State Configuration

3NO

Range

TeSys

Series

GS2K

Mechanical Fuse Size

22 x 58mm

Auxiliary Contacts Available

Yes

Terminal Type

Cable

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

GS2 series fusible disconnect switches

TeSys GS fusible disconnect switches ensure load closing or cut-off, safety isolation and protection against surges for all low voltage electrical circuits.
Located at the top of electrical panels, they are specially designed to protect and interrupt main circuits (including the emergency stop).
For NFC or DIN fuses.

Standards

IEC 60947-3

Stock information temporarily unavailable.

BD 190.201

BD 190.201 Each (Exc. Vat)

BD 209.221

BD 209.221 Each (inc. VAT)

Schneider Electric Fuse Switch Disconnector, 3 Pole, 125A Max Current

BD 190.201

BD 190.201 Each (Exc. Vat)

BD 209.221

BD 209.221 Each (inc. VAT)

Schneider Electric Fuse Switch Disconnector, 3 Pole, 125A Max Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of Poles

3

Maximum Current

125A

Mounting Type

DIN Rail

Electrical Phase

3

Normal State Configuration

3NO

Range

TeSys

Series

GS2K

Mechanical Fuse Size

22 x 58mm

Auxiliary Contacts Available

Yes

Terminal Type

Cable

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

GS2 series fusible disconnect switches

TeSys GS fusible disconnect switches ensure load closing or cut-off, safety isolation and protection against surges for all low voltage electrical circuits.
Located at the top of electrical panels, they are specially designed to protect and interrupt main circuits (including the emergency stop).
For NFC or DIN fuses.

Standards

IEC 60947-3