Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Fuse Switch Disconnector, 4 Pole, 400A Max Current, 400A Fuse Current

RS Stock No.: 212-0176Brand: Schneider ElectricManufacturers Part No.: GS2QQ4
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Number of Poles

4

Maximum Current

400A

Fuse Current Rating

400A

Normal State Configuration

4NO

Range

TeSys

Series

GS2Q

Mechanical Fuse Size

2

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Voltage Rating

400V

Country of Origin

France

Stock information temporarily unavailable.

BD 641.003

BD 641.003 Each (Exc. Vat)

BD 705.103

BD 705.103 Each (inc. VAT)

Schneider Electric Fuse Switch Disconnector, 4 Pole, 400A Max Current, 400A Fuse Current

BD 641.003

BD 641.003 Each (Exc. Vat)

BD 705.103

BD 705.103 Each (inc. VAT)

Schneider Electric Fuse Switch Disconnector, 4 Pole, 400A Max Current, 400A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of Poles

4

Maximum Current

400A

Fuse Current Rating

400A

Normal State Configuration

4NO

Range

TeSys

Series

GS2Q

Mechanical Fuse Size

2

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Voltage Rating

400V

Country of Origin

France