Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
5.5 → 8 A, 7 → 10 A
Range
TeSys
Motor Protection Component
Circuit Breaker
Series
GV2L
Overall Length
89mm
Overall Width
44.5mm
Overall Depth
97mm
Terminal Type
Screw
Control Voltage
5.5 → 8 A, 7 → 10 A
Control Voltage
5.5 → 8 A, 7 → 10 A
Control Voltage
5.5 → 8 A, 7 → 10 A
Better World Verification
Green Premium
Country of Origin
France
BD 53.175
BD 53.175 Each (Exc. Vat)
BD 58.493
BD 58.493 Each (inc. VAT)
1
BD 53.175
BD 53.175 Each (Exc. Vat)
BD 58.493
BD 58.493 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 53.175 |
10 - 14 | BD 50.245 |
15+ | BD 48.885 |
Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
5.5 → 8 A, 7 → 10 A
Range
TeSys
Motor Protection Component
Circuit Breaker
Series
GV2L
Overall Length
89mm
Overall Width
44.5mm
Overall Depth
97mm
Terminal Type
Screw
Control Voltage
5.5 → 8 A, 7 → 10 A
Control Voltage
5.5 → 8 A, 7 → 10 A
Control Voltage
5.5 → 8 A, 7 → 10 A
Better World Verification
Green Premium
Country of Origin
France