Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric 4 A TeSys Motor Protection Circuit Breaker

RS Stock No.: 608-8393Brand: Schneider ElectricManufacturers Part No.: GV2LE08
brand-logo
View all in Motor Protection

Technical Document

Specifications

Current Rating

4 A

Range

TeSys

Motor Protection Component

Circuit Breaker

Series

GV2L

Overall Length

89mm

Overall Width

44.5mm

Overall Depth

78.5mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Terminal Type

Screw

Control Voltage

4 A

Control Voltage

4 A

Country of Origin

France

Product details

Motor Circuit Breakers - GV2-LE

Manual operation via a Rocker Lever selector switch
Screw Terminals
Typical overload relay stock no. 758-923 and range

Stock information temporarily unavailable.

BD 37.355

BD 37.355 Each (Exc. Vat)

BD 41.091

BD 41.091 Each (inc. VAT)

Schneider Electric 4 A TeSys Motor Protection Circuit Breaker

BD 37.355

BD 37.355 Each (Exc. Vat)

BD 41.091

BD 41.091 Each (inc. VAT)

Schneider Electric 4 A TeSys Motor Protection Circuit Breaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Current Rating

4 A

Range

TeSys

Motor Protection Component

Circuit Breaker

Series

GV2L

Overall Length

89mm

Overall Width

44.5mm

Overall Depth

78.5mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Terminal Type

Screw

Control Voltage

4 A

Control Voltage

4 A

Country of Origin

France

Product details

Motor Circuit Breakers - GV2-LE

Manual operation via a Rocker Lever selector switch
Screw Terminals
Typical overload relay stock no. 758-923 and range