Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric 14 A TeSys Motor Protection Circuit Breaker

RS Stock No.: 608-8422Brand: Schneider ElectricManufacturers Part No.: GV2LE16
brand-logo
View all in Motor Protection

Technical Document

Specifications

Current Rating

14 A

Range

TeSys

Motor Protection Component

Circuit Breaker

Series

GV2L

Overall Length

89mm

Overall Width

44.5mm

Overall Depth

78.5mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Product details

Motor Circuit Breakers - GV2-LE

Manual operation via a Rocker Lever selector switch
Screw Terminals
Typical overload relay stock no. 758-923 and range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 41.090

BD 41.090 Each (Exc. Vat)

BD 45.199

BD 45.199 Each (inc. VAT)

Schneider Electric 14 A TeSys Motor Protection Circuit Breaker

BD 41.090

BD 41.090 Each (Exc. Vat)

BD 45.199

BD 45.199 Each (inc. VAT)

Schneider Electric 14 A TeSys Motor Protection Circuit Breaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 41.090
10 - 14BD 40.420
15+BD 39.946
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Current Rating

14 A

Range

TeSys

Motor Protection Component

Circuit Breaker

Series

GV2L

Overall Length

89mm

Overall Width

44.5mm

Overall Depth

78.5mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Product details

Motor Circuit Breakers - GV2-LE

Manual operation via a Rocker Lever selector switch
Screw Terminals
Typical overload relay stock no. 758-923 and range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more