Schneider Electric TeSys GV2 Series Enclosure for Use with GV2 K04, GV2ME Series, 147mm Length

RS Stock No.: 608-8472Brand: Schneider ElectricManufacturers Part No.: GV2MCK04Distrelec Article No.: 30153479
brand-logo
View all in Motor Accessories

Technical Document

Specifications

Accessory Type

Enclosure

For Use With

GV2 K04, GV2ME Series

Series

TeSys GV2

Length

147mm

Width

93mm

Depth

145.5mm

Dimensions

147 x 93 x 145.5 mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Distrelec Product Id

30153479

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 31.526

BD 31.526 Each (Exc. Vat)

BD 34.679

BD 34.679 Each (inc. VAT)

Schneider Electric TeSys GV2 Series Enclosure for Use with GV2 K04, GV2ME Series, 147mm Length

BD 31.526

BD 31.526 Each (Exc. Vat)

BD 34.679

BD 34.679 Each (inc. VAT)

Schneider Electric TeSys GV2 Series Enclosure for Use with GV2 K04, GV2ME Series, 147mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 31.526
5 - 9BD 30.762
10+BD 30.316
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Accessory Type

Enclosure

For Use With

GV2 K04, GV2ME Series

Series

TeSys GV2

Length

147mm

Width

93mm

Depth

145.5mm

Dimensions

147 x 93 x 145.5 mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Distrelec Product Id

30153479

Country of Origin

Czech Republic