Schneider Electric 0.4 → 0.63 A TeSys Motor Protection Circuit Breaker, 690 V

Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
0.4 → 0.63 A
Range
TeSys
Motor Protection Component
Circuit Breaker
Supply Voltage
690 V
Series
GV2ME
Overall Length
89mm
Overall Width
45mm
Overall Depth
78.5mm
Minimum Operating Temperature
-20°C
Voltage Rating
690 V ac
Maximum Operating Temperature
+60°C
Breaking Capacity
3 kA
Number of Poles
3
Better World Product (Find out more)
Yes
Terminal Type
Screw
Better World Verification
Green Premium
Country of Origin
France
Product details
Schneider Electric Motor Protection Circuit Breakers - GV2
Forming part of Schneider Electrics GV2 range of products, these reliable and robust motor protection circuit breakers have thermal-magnetic trip technology. It is the perfect solution for protecting user's motors from faults such as an overload of high voltages, short circuits and relay shutdowns. These particular motor protection circuit breakers offer short circuit and overload protection built within one device.
Any downtime of machinery is detrimental to a business and its operations, Schneider Electrics GV2 series has been created and designed to act as an intermediary between machinery and devices, enabling the protection of important equipment in the event of an unforeseen incident. These circuit breakers can also be used for disconnection.
How do you select the right Motor Protection Circuit Breaker?
MPCBs are more critical now than ever. Most infrastructure now relies on a motor behind the scenes to power critical uninterruptible systems such as heating, ventilation, cooling all of which we take for granted. These systems are vital in ensuring business productivity and therefore must be protected against overcurrent's, thermal overloads and much more.
To select the right MPCB, consider the systems you and your business rely upon. Checking the features and benefits of each MPCB will prove invaluable when deciding what critical infrastructure you wish to protect.
Approvals
UL, CSA
BD 38.302
BD 38.302 Each (Exc. Vat)
BD 42.132
BD 42.132 Each (inc. VAT)
1
BD 38.302
BD 38.302 Each (Exc. Vat)
BD 42.132
BD 42.132 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 38.302 |
10 - 14 | BD 36.272 |
15+ | BD 35.299 |
Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
0.4 → 0.63 A
Range
TeSys
Motor Protection Component
Circuit Breaker
Supply Voltage
690 V
Series
GV2ME
Overall Length
89mm
Overall Width
45mm
Overall Depth
78.5mm
Minimum Operating Temperature
-20°C
Voltage Rating
690 V ac
Maximum Operating Temperature
+60°C
Breaking Capacity
3 kA
Number of Poles
3
Better World Product (Find out more)
Yes
Terminal Type
Screw
Better World Verification
Green Premium
Country of Origin
France
Product details
Schneider Electric Motor Protection Circuit Breakers - GV2
Forming part of Schneider Electrics GV2 range of products, these reliable and robust motor protection circuit breakers have thermal-magnetic trip technology. It is the perfect solution for protecting user's motors from faults such as an overload of high voltages, short circuits and relay shutdowns. These particular motor protection circuit breakers offer short circuit and overload protection built within one device.
Any downtime of machinery is detrimental to a business and its operations, Schneider Electrics GV2 series has been created and designed to act as an intermediary between machinery and devices, enabling the protection of important equipment in the event of an unforeseen incident. These circuit breakers can also be used for disconnection.
How do you select the right Motor Protection Circuit Breaker?
MPCBs are more critical now than ever. Most infrastructure now relies on a motor behind the scenes to power critical uninterruptible systems such as heating, ventilation, cooling all of which we take for granted. These systems are vital in ensuring business productivity and therefore must be protected against overcurrent's, thermal overloads and much more.
To select the right MPCB, consider the systems you and your business rely upon. Checking the features and benefits of each MPCB will prove invaluable when deciding what critical infrastructure you wish to protect.
Approvals
UL, CSA