Technical Document
Specifications
Brand
Schneider ElectricPower Rating
2.2 kW
Range
TeSys
Motor Starter Type
DOL
Voltage Rating
500 V
Current Rating
2.5 → 4 A
Country of Origin
France
Stock information temporarily unavailable.
BD 64.246
BD 64.246 Each (Exc. Vat)
BD 70.671
BD 70.671 Each (inc. VAT)
Schneider Electric TeSys Motor Starter, DOL, 2.2 kW, 500 V
1
BD 64.246
BD 64.246 Each (Exc. Vat)
BD 70.671
BD 70.671 Each (inc. VAT)
Schneider Electric TeSys Motor Starter, DOL, 2.2 kW, 500 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricPower Rating
2.2 kW
Range
TeSys
Motor Starter Type
DOL
Voltage Rating
500 V
Current Rating
2.5 → 4 A
Country of Origin
France